345-071-559-101

Heilind Number:EDA345-071-559-101
Manufacturer:EDAC
Manufacturer Number:345-071-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 71 positions in a single row, it offers seamless data transmission for your electronic devices. The right-angle mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-term reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector ensures stable and efficient connections. Operating perfectly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this versatile and dependable connector.