345-071-559-104

Heilind Number:EDA345-071-559-104
Manufacturer:EDAC
Manufacturer Number:345-071-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-559-104

Detailed Description

Enhance your PCB connectivity with our durable green board-to-board connector. Engineered for reliability, it features 71 copper alloy contact positions in a single row, ideal for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and performance, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient mounting on your circuit board. Its right-angle orientation allows for space-saving installation, perfect for compact designs. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY toolkit.