345-071-559-108

Heilind Number:EDA345-071-559-108
Manufacturer:EDAC
Manufacturer Number:345-071-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-559-108

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector in a striking shade of green. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability in demanding environments. With a single row design and 71 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy integration. Designed for right-angle mount orientation, it provides flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your PCB assembly with this essential component.