345-071-559-158

Heilind Number:EDA345-071-559-158
Manufacturer:EDAC
Manufacturer Number:345-071-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-559-158

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring 71 positions in a single row layout with a .1-inch pitch and .2-inch row spacing, it ensures precise and reliable connections. The right-angle mount orientation offers versatility in assembly, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With copper alloy contacts and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Elevate your design with this essential component, delivering exceptional performance and longevity.