345-071-559-402

Heilind Number:EDA345-071-559-402
Manufacturer:EDAC
Manufacturer Number:345-071-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-559-402

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant shade of green. With a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. Featuring 71 positions with a pitch of .1 inches, it offers seamless integration for your electronic components. The right-angle mount orientation and 1-row design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Perfect for demanding industrial or commercial projects, it is a vital component for efficient PCB interconnectivity.