345-071-559-404

Heilind Number:EDA345-071-559-404
Manufacturer:EDAC
Manufacturer Number:345-071-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts 71 positions in a single row with a pitch of .1 inches, offering optimal space-saving solutions. The right-angle mount orientation ensures convenient installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in various environments. Engineered with copper alloy contacts, it delivers superior conductivity, even in high-speed applications. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of electronic devices. Whether for professional or DIY projects, this green connector is a must-have component for efficient and secure PCB connections.