345-071-559-412

Heilind Number:EDA345-071-559-412
Manufacturer:EDAC
Manufacturer Number:345-071-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 71 positions in a single row, this connector ensures seamless signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. The right-angle mount orientation adds flexibility to your design, making it ideal for space-restricted setups. Upgrade your connections with this green-colored connector and experience seamless data transfer like never before.