345-071-559-458

Heilind Number:EDA345-071-559-458
Manufacturer:EDAC
Manufacturer Number:345-071-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-559-458

Detailed Description

Enhance your electronic connections with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector features 71 positions in a single row, ensuring reliable communication between PCBs. The right-angle mount orientation allows for convenient installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a low amperage of 3A, it's perfect for a variety of applications. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your PCB connections with this essential component.