345-071-559-488

Heilind Number:EDA345-071-559-488
Manufacturer:EDAC
Manufacturer Number:345-071-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-559-488

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector in a striking Green hue. Designed for seamless integration, it features a 1-row configuration with 71 positions for optimal connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in creating secure connections. Its Right Angle mount orientation offers flexibility in installation, perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assemblies. Trust in its quality and efficiency for seamless PCB integration.