345-071-559-602

Heilind Number:EDA345-071-559-602
Manufacturer:EDAC
Manufacturer Number:345-071-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-559-602

Detailed Description

Enhance your electronic connections with this innovative Green Board To Board PCB Connector. With an amperage of 3 A, it ensures efficient power transfer. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability, even in high-temperature environments ranging from -40 to 105 °C. Featuring a single row design with 71 positions and a contact material of Copper Alloy, this connector offers seamless connectivity. Its right-angle mount orientation and a pitch of .1 in with row spacing of .2 in make it perfect for compact designs. Upgrade your PCB connections with this essential component.