345-071-559-603

Heilind Number:EDA345-071-559-603
Manufacturer:EDAC
Manufacturer Number:345-071-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-559-603

Detailed Description

Enhance connectivity in your electronic designs with this 71-position Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers versatility in PCB layouts. With a low amperage of 3A and a compact pitch of .1 inch, this connector is ideal for space-constrained applications. Its wide operating temperature range of -40 to 105 °C further enhances its suitability for diverse projects. Upgrade your connectivity solutions with this high-quality connector.