345-071-559-688

Heilind Number:EDA345-071-559-688
Manufacturer:EDAC
Manufacturer Number:345-071-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-559-688

Detailed Description

Enhance your circuit connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 71 positions, ensuring ample room for multiple connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety in operation. With a contact material of Copper Alloy, signal transmission is efficient and reliable. Offering a pitch of .1 inch and a row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB assembly with this essential connector, a must-have for any electronics project.