345-072-500-102

Heilind Number:EDA345-072-500-102
Manufacturer:EDAC
Manufacturer Number:345-072-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-500-102

Detailed Description

Enhance your circuitry with our high-performance Board-to-Board PCB Connector. Designed for seamless connectivity, this straight-mount connector features 72 positions with a pitch of .1 inches, ensuring precise and reliable contact. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance in a wide operating temperature range of -40 to 105°C. With a sleek green finish and a single row layout, it not only offers functionality but also adds a touch of sophistication to your electronic assembly. Upgrade your PCB connections with this essential component, perfect for a variety of applications.