345-072-500-404

Heilind Number:EDA345-072-500-404
Manufacturer:EDAC
Manufacturer Number:345-072-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-500-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Crafted with copper alloy contacts, this connector offers excellent conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic systems with this essential connector for seamless and efficient PCB connections.