345-072-500-678

Heilind Number:EDA345-072-500-678
Manufacturer:EDAC
Manufacturer Number:345-072-500-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-500-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-500-678

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring 72 positions in a single row and a .1 inch pitch, this connector ensures seamless, precise communication between your PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .2 inch row spacing make installation a breeze. Elevate your connectivity game with this essential component.