345-072-500-688

Heilind Number:EDA345-072-500-688
Manufacturer:EDAC
Manufacturer Number:345-072-500-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-500-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-500-688

Detailed Description

Elevate your PCB connectivity with this dynamic green Board To Board Card Edge Connector. Engineered for optimal performance, it features 72 positions with a single row layout, ensuring seamless data transfer. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The copper alloy contact material and .1-inch pitch deliver efficient power transmission, while the .2-inch row spacing allows for easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications, from industrial to consumer electronics. Upgrade your setups with this high-quality connector that offers both reliability and versatility.