345-072-500-807

Heilind Number:EDA345-072-500-807
Manufacturer:EDAC
Manufacturer Number:345-072-500-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-500-807

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connector. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 72 positions, it offers ample connectivity options for your projects. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your setup with this Straight-mount Card Edge Connector and experience seamless and efficient data transmission.