345-072-520-101

Heilind Number:EDA345-072-520-101
Manufacturer:EDAC
Manufacturer Number:345-072-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green color and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With a contact material of Copper Alloy and a pitch of .1 inch, it ensures seamless data transmission. Featuring 72 positions in a single row with a row spacing of .2 inch, it offers ample connectivity options. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse environments. Whether for professional or personal use, this connector is a must-have for seamless device integration. Elevate your connectivity game with this essential component.