345-072-520-102

Heilind Number:EDA345-072-520-102
Manufacturer:EDAC
Manufacturer Number:345-072-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-102

Detailed Description

Enhance your board connectivity with our top-of-the-line 72-position Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with a pitch of .1 inches, ensuring optimal space utilization. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in extreme environments, with an operating temperature range of -40 to 105 °C. The straight mount orientation simplifies installation, while the .2-inch row spacing allows for easy access. Perfect for a wide range of applications, this green connector is the ideal choice for achieving secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.