345-072-520-103

Heilind Number:EDA345-072-520-103
Manufacturer:EDAC
Manufacturer Number:345-072-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-103

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Green PCB Connector. Designed for seamless integration onto circuit boards, this straight-mount Card Edge Connector boasts a single row configuration with 72 positions, ensuring optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliability in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environmental conditions. Elevate your connectivity solutions with this essential component.