345-072-520-104

Heilind Number:EDA345-072-520-104
Manufacturer:EDAC
Manufacturer Number:345-072-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-104

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. This essential component features 72 positions in a single row, ensuring seamless and efficient data transmission. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in our Connector for superior performance and longevity in your electronic assemblies.