345-072-520-108

Heilind Number:EDA345-072-520-108
Manufacturer:EDAC
Manufacturer Number:345-072-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-108

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color while providing durable functionality. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. The straight mount orientation and single row design with 72 positions make it easy to integrate into your system. With a pitch of .1 in and row spacing of .2 in, it offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your setup with this essential connector for seamless connectivity.