345-072-520-158

Heilind Number:EDA345-072-520-158
Manufacturer:EDAC
Manufacturer Number:345-072-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3A. Featuring a single row design with 72 positions and a .1-inch pitch, it guarantees seamless integration into your circuitry. The copper alloy contact material and straight mount orientation further optimize signal transfer, while the broad operating temperature range of -40 to 105°C ensures stability in various environmental conditions. Elevate your electronic projects with this essential component.