345-072-520-178

Heilind Number:EDA345-072-520-178
Manufacturer:EDAC
Manufacturer Number:345-072-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-178

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring efficient and reliable data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Whether you're working on a new project or upgrading existing systems, this connector is a perfect choice for ensuring seamless connections in your PCB assemblies.