345-072-520-188

Heilind Number:EDA345-072-520-188
Manufacturer:EDAC
Manufacturer Number:345-072-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-188

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 72 positions with a compact pitch of .1 inches, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and consumer applications. Its straight mount orientation and single-row design make installation a breeze. Upgrade your PCB connections with this essential component.