345-072-520-201

Heilind Number:EDA345-072-520-201
Manufacturer:EDAC
Manufacturer Number:345-072-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-201

Detailed Description

Elevate your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 72 positions each, with a compact .1-inch pitch and .2-inch row spacing for efficient PCB assembly. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity and signal integrity. Its straight mount orientation allows for easy installation, while the vibrant green color adds a touch of visual appeal to your electronic setup. Trust in this connector for secure and efficient card edge connections, helping you achieve peak performance in your projects.