345-072-520-203

Heilind Number:EDA345-072-520-203
Manufacturer:EDAC
Manufacturer Number:345-072-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-203

Detailed Description

Enhance your PCB connections with our versatile and reliable board-to-board connector. Designed for seamless integration, this dual-row connector features 72 positions, ideal for high-density applications. The durable housing, crafted from UL 94V-0-rated thermoplastic polyester, ensures safety and longevity. Copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your system with this essential component.