345-072-520-204

Heilind Number:EDA345-072-520-204
Manufacturer:EDAC
Manufacturer Number:345-072-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-204

Detailed Description

Enhance your electronic connections with this robust and efficient board-to-board PCB connector. Featuring a vibrant green hue, it adds a pop of color while delivering reliable performance. With an amperage of 3 A, it ensures steady power transmission. The housing material, UL 94V-0 thermoplastic polyester, guarantees durability and safety. With two rows and 72 positions, it offers ample connectivity options. Crafted from copper alloy, the contacts provide excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for precise assembly. Designed for straight mounting orientation, it is suitable for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for both indoor and outdoor use. Rest assured, it is also RoHS compliant, meeting environmental standards. Elevate your PCB connections with this high-quality connector.