345-072-520-207

Heilind Number:EDA345-072-520-207
Manufacturer:EDAC
Manufacturer Number:345-072-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in vibrant green, this connector boasts a high amperage of 3A for efficient power transmission. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless interconnection with 72 positions for versatile usage. Its straight mount orientation and compact design ensure easy integration into any PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in diverse environments. Upgrade your electronic assemblies with this essential component.