345-072-520-208

Heilind Number:EDA345-072-520-208
Manufacturer:EDAC
Manufacturer Number:345-072-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-208

Detailed Description

Enhance your PCB connections with our 72-position Board To Board Card Edge Connector, designed for seamless integration in your electronic setup. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Each row features a copper alloy contact material, guaranteeing reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand tough environmental conditions. Its straight mount orientation offers easy installation on your PCB. Upgrade to this high-quality connector for a seamless and efficient electronic connectivity solution.