345-072-520-258

Heilind Number:EDA345-072-520-258
Manufacturer:EDAC
Manufacturer Number:345-072-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in demanding environments. With two rows and 72 positions, it offers ample space for seamless circuit integration. The copper alloy contacts guarantee efficient signal transmission, while the 3A amperage and .1-inch pitch meet industry standards for optimal performance. Designed for straight mounting orientation, it facilitates convenient installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.