345-072-520-278

Heilind Number:EDA345-072-520-278
Manufacturer:EDAC
Manufacturer Number:345-072-520-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-278

Detailed Description

Enhance the connectivity of your PCB with our 72-position Board-to-Board PCB Connector. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in a range of environments. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation, installation is straightforward. Operating efficiently in temperatures ranging from -40 to 105°C, this green connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.