345-072-520-402

Heilind Number:EDA345-072-520-402
Manufacturer:EDAC
Manufacturer Number:345-072-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row configuration and a compact pitch of .1 inch, it offers efficient space utilization on your PCB. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation facilitates easy installation. Boasting 72 positions, this connector is perfect for applications requiring multiple connections. Operating smoothly in extreme temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Upgrade your PCB design with this essential connector, a must-have for any electronic project.