345-072-520-404

Heilind Number:EDA345-072-520-404
Manufacturer:EDAC
Manufacturer Number:345-072-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-404

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features 72 positions in a single row, allowing for seamless data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for a secure and stable connection every time.