345-072-520-407

Heilind Number:EDA345-072-520-407
Manufacturer:EDAC
Manufacturer Number:345-072-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-407

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. This 72-position connector boasts a row spacing of .2 inches, perfect for accommodating multiple connections on your PCB. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. The straight mount orientation and .1-inch pitch make installation a breeze, while the operating temperature range of -40 to 105 °C guarantees versatility. Elevate your PCB designs with this essential component, essential for power delivery and signal transmission.