345-072-520-408

Heilind Number:EDA345-072-520-408
Manufacturer:EDAC
Manufacturer Number:345-072-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-408

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector in a vibrant Green hue. This essential component boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. Featuring a single row design with 72 positions, it facilitates seamless data transmission between PCBs. Each contact is meticulously constructed from Copper Alloy for optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. The straight mount orientation streamlines installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this connector for seamless inter-board communication in your electronic projects.