345-072-520-458

Heilind Number:EDA345-072-520-458
Manufacturer:EDAC
Manufacturer Number:345-072-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration for your devices. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The Copper Alloy contact material guarantees efficient conductivity, while the 3A amperage and 72 positions cater to high-power applications. Its straight mount orientation and compact .1-inch pitch make installation a breeze, perfect for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your PCB assembly needs.