345-072-520-478

Heilind Number:EDA345-072-520-478
Manufacturer:EDAC
Manufacturer Number:345-072-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring 72 positions in a single row, it ensures seamless data transfer and power distribution. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in various environments, while the Copper Alloy contacts provide excellent conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Designed for straight mounting orientation, it's easy to integrate into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.