345-072-520-488

Heilind Number:EDA345-072-520-488
Manufacturer:EDAC
Manufacturer Number:345-072-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-488

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and safe operation. With 72 positions and a compact .1-inch pitch, it allows for seamless integration on your PCBs. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. Its straight mount orientation and 1-row configuration make it easy to install, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity solutions with this essential component.