345-072-520-503

Heilind Number:EDA345-072-520-503
Manufacturer:EDAC
Manufacturer Number:345-072-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-503

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant green color and meticulously engineered with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power delivery at an amperage of 3 A. With two rows and a total of 72 positions, it offers ample space for seamless integration on your circuit board. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches facilitate easy assembly. Designed for straight mount orientation, it's perfect for various PCB setups. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Trust in its quality and performance to meet your connectivity needs with precision.