345-072-520-507

Heilind Number:EDA345-072-520-507
Manufacturer:EDAC
Manufacturer Number:345-072-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-507

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 72 positions across two rows, it ensures seamless and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Upgrade your setup with this straight-mount orientation connector, designed for optimal performance in demanding electrical applications.