345-072-520-508

Heilind Number:EDA345-072-520-508
Manufacturer:EDAC
Manufacturer Number:345-072-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-508

Detailed Description

Enhance your PCB connectivity with this dual-row board-to-board connector, featuring 72 positions for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.