345-072-520-512

Heilind Number:EDA345-072-520-512
Manufacturer:EDAC
Manufacturer Number:345-072-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring a sleek green design. Engineered for optimal power transmission, it boasts an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 72 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable signal transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment, perfect for intricate PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stability in diverse environments. Upgrade your electronic assemblies with this essential component.