345-072-520-558

Heilind Number:EDA345-072-520-558
Manufacturer:EDAC
Manufacturer Number:345-072-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-558

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With two rows of 72 copper alloy contacts, this connector offers seamless power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation on your circuit board. Designed for straight mount orientation, it provides a secure and stable connection. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various electronic applications. Upgrade your system with this essential component for seamless data and power transmission.