345-072-520-588

Heilind Number:EDA345-072-520-588
Manufacturer:EDAC
Manufacturer Number:345-072-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed with durability in mind, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The 72 copper alloy contact positions, organized in 2 rows with a pitch of .1 inch and a row spacing of .2 inch, provide seamless and efficient data transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees exceptional functionality and longevity. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Trust in this connector for seamless and robust connections in your electronic devices.