345-072-520-602

Heilind Number:EDA345-072-520-602
Manufacturer:EDAC
Manufacturer Number:345-072-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-602

Detailed Description

Enhance your PCB connectivity with this 72-position Card Edge Connector, designed for seamless board-to-board integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts provide efficient power transmission. With a pitch of .1 inch and a straight mount orientation, this connector offers easy installation and secure alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your electronic systems with this essential component, perfect for high-speed data transfer and power distribution.