345-072-520-604

Heilind Number:EDA345-072-520-604
Manufacturer:EDAC
Manufacturer Number:345-072-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-604

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration on your circuit board, this connector features 72 positions in a single row, allowing for efficient data transfer. The UL 94V-0 thermoplastic polyester housing ensures durability and reliability, even in challenging environments with an operating temperature range of -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Elevate your PCB design with this essential component.