345-072-520-607

Heilind Number:EDA345-072-520-607
Manufacturer:EDAC
Manufacturer Number:345-072-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-607

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and durable performance. With a single row design and a compact pitch of .1 inches, it offers seamless integration on your board. The copper alloy contact material guarantees efficient power transfer, while the straight mount orientation simplifies installation. Boasting 72 positions and a row spacing of .2 inches, it provides ample room for your connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your setup today with this essential component.