345-072-520-678

Heilind Number:EDA345-072-520-678
Manufacturer:EDAC
Manufacturer Number:345-072-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-678

Detailed Description

Enhance your electronic connections with this high-performance green board-to-board PCB connector. Featuring top-quality UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With 72 positions in a single row and a pitch of .1 inches, it offers seamless connectivity for your PCB applications. The straight mount orientation and efficient .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your setup with this essential component for optimal signal transmission and efficiency.