345-072-520-688

Heilind Number:EDA345-072-520-688
Manufacturer:EDAC
Manufacturer Number:345-072-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-520-688

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features a single row layout with 72 positions, allowing for seamless and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments, while the Copper Alloy contact material guarantees secure and stable connections. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and convenient integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.